You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0 - 

DK30CH2DEPUE

DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0
DK30CH2DEPUE - Triple Monitor USB-C Docking Station with 5x USB 3.0 Ports & Power Delivery 2.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DK30CH2DEPUE
Order Code:
CS32476
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030880015
Technical Datasheet:
DK30CH2DEPUE   Datasheet
See all Technical Docs

Product Overview

A comprehensive all-in-one dock designed to enhance productivity for high resolution applications. Create a three monitor 4K workstation complete with nework connectivity, audio connections and a 5 port USB 3.0 hub complete with Fast Charge port.
  • Provides dual 4K DisplayPort ports, 4K HDMI output, network adaptor, 5x USB 3.0 ports, headset and separate mic/headphone ports
  • Supports DisplayPort (Via DisplayLink) resolutions up to 4096x2160 @60Hz, HDMI (Via DP Alt Mode) up to 4096x2160 @24Hz
  • Capable of supporting a 5K DisplayPort monitor using both DisplayPort connections at 5120x2880 @60Hz
  • Versatile USB hub arrangement with USB-C port, 4x USB 3.0 ports and a Fast Charge USB 3.0 port
  • Supports 100W Power Delivery 2.0, allowing you to power your laptop and peripherals at the same time
  • Gigabit RJ45 port with Full Duplex and Auto MDIX support
  • Supports Win 7/8/10, Chrome v55+ and Mac OS 10.9-10.2, 10.14
  • Dimensions (HxWxD): 34x270x82mm
  • 3 Year manufacturer warranty
  • Note: The dock can be connected to a standard USB port with a USB-C to USB-A lead (not include) but only dual display output is supported and Power Delivery is unavailable

Contents

Docking station, AC adaptor, USB-C cable and user guide

Footnotes

Note: To ensure full functionality a host device that supports DP Alt Mode and USB Power Delivery 2.0 is required.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030880015

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£219.75 ( £263.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £219.75 (£263.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --