You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Triple 4K Docking Station with USB / HDMI / DisplayPort / LAN -
DK30CH2DPPDU
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30CH2DPPDU
- Order Code:
- CS35231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030871143
- Technical Datasheet:
- DK30CH2DPPDU Datasheet
Product Overview
- Supports three separate displays at 4K or single 5K 60Hz DisplayPort via both DP ports
- HDMI port supports resolutions up to 4096x2160 @24Hz, 3840x2160 @30Hz (via DP Alt Mode)
- DisplayPort outputs support resolutions up to 4096x2160 @60Hz, 3840x2160 @60Hz (via DisplayLink)
- Five port USB 3.0 hub; 1x USB-C port and 4x USB-A ports with transfer speeds up to 5Gb/s
- Fast charging support with USB Battery Charging 1.2 specification
- Provides Power Delivery up to 60W for charging laptop and devices with the 120W power adaptor
- LAN port adds wired network connectivity
- Separate 3.5mm audio ports for mic. and headphones
- Sloped, low profile design also functions as a laptop riser
- Security lock slot for securing the docking station
- Supports Windows 7/8/10/11, MacOS 10.9-10.12/10.14/10.15/11/12 , Unbuntu 18.04/20.04 and Chrome OS v55+
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor, USB-C cable and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £181.92 (£218.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.