You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Dual 4K Monitor Docking Station for Laptops with 60W USB Power Delivery -
DK30CHDPPDUE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30CHDPPDUE
- Order Code:
- CS32075
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030872683
- Technical Datasheet:
- DK30CHDPPDUE Datasheet
Product Overview
- Provides HDMI & 4K DisplayPort outputs, RJ45 Ethernet port, USB-C port, SD/MMC slot, mic/headphone ports and four USB 3.0 ports
- Supports resolutions HDMI (DP Alt Mode) 3840x2160 @30Hz, DisplayPort (DisplayLink) 3840x2160 @30Hz
- Enables DisplayLink and USB-C DP Alt Mode to allow dual 4K video output to HDMI and DisplayPort 4K monitors
- Powers and charges your laptop with 60W USB 2.0 power delivery
- SD and MicroSD (with adaptor) memory card reader supports SD 4.0 and UHS-II (backward compatible with older SD card versions) with bus speed up to 312MB
- Thunderbolt 3 port compatible
- Ethernet port adds wired network connectivity with Full Duplex and Auto MDIX support
- Connections: 1x DisplayPort Female, 1x HDMI Female, 1x RJ45, USB-C female, 4x USB 3.0 A Female, SD/MMC slot and 1x 3.5mm audio Female
- Supports Win 7/8/10, macOS 10.11-10.12, 10.14 and Chrome OS v55+
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor, USB-C cable and user guide
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.98 (£155.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.