You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-A/USB-C Hybrid Triple Display Docking Station with USB / HDMI / DisplayPort / Ethernet / Power Delivery -
DK31C3HDPDUE
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK31C3HDPDUE
- Order Code:
- CS37002
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030881944
- Technical Datasheet:
- DK31C3HDPDUE Datasheet
Product Overview
- Dock provides 3x HDMI/DisplayPort outputs, LAN port, USB hub and headset port
- Supports up to 3 displays 4K UHD @60Hz via Thunderbolt 3 or USB-C with DP1.4
- Supports dual 4K @60Hz and single 4K @30Hz via USB-C with DP1.2
- Supports up to dual 4K 60Hz with USB-A/USB-C without DP Alt Mode
- DisplayPort 1.4 and HDMI 2.0 support (HDR supported on video output 1)
- DisplayLink certified for universal compatibility
- 6 Port USB hub provides four 5Gb/s ports (3x USB-A, 1x USB-C) and two 10Gb/s ports (1x USB-A, 1x USB-C)
- Both front facing USB ports support always-on BC1.2 fast charging
- Power connected devices & charge the USB-C host with Power Delivery support up to 85W
- Gigabit LAN port adds wired network connectivity with PXE Boot and WoL support
- 3.5mm 4 Position TRRS audio port for connecting a headset with microphone
- Additional security features include integrated standard K-slot and screwlock host connection port
- Mounting holes in base allow docking station to be wall or monitor mounted with appropraite mounting plate
- Supports Windows 8/10/11, macOS 10.6-10.12/10.14-11/12/13/14.0 Chrome OS and Ubuntu 18.04/20.04
- Dimensions (HxWxD): 37x233x84mm
- 3 Year manufacturer warranty
Contents
Docking station, USB-C cable with USB-A adaptor, AC adaptor (UK/EU) and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £169.85 (£203.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























