You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8K HDR10 Active DisplayPort 1.4 VESA Certified Male to Male Lead, 10m Black - 

DP14A-10M-DP-CABLE

DP14A-10M-DP-CABLE - 8K HDR10 Active DisplayPort 1.4 VESA Certified Male to Male Lead, 10m Black
DP14A-10M-DP-CABLE - 8K HDR10 Active DisplayPort 1.4 VESA Certified Male to Male Lead, 10m Black
DP14A-10M-DP-CABLE - 8K HDR10 Active DisplayPort 1.4 VESA Certified Male to Male Lead, 10m Black
DP14A-10M-DP-CABLE - 8K HDR10 Active DisplayPort 1.4 VESA Certified Male to Male Lead, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DP14A-10M-DP-CABLE
Order Code:
CS36458
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030899963
See all Technical Docs

Product Overview

Active DisplayPort cable that can deliver 8K video output beyond the limitation of standard passive cables. The integrated signal booster ensures consistent performance without a repeater or separate power source. To guarantee performance, the cable is VESA certified for DisplayPort 1.4 functionality and is backwards compatible with DisplayPort versions 1.2/1.3.
  • Supports resolutions up to 7680x4320 @60Hz, 4K @120Hz or 1440p @240Hz with compatible hardware
  • High Dynamic Range (HDR10) delivers vivid colours and higher contrast ratio
  • High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
  • VESA Certified for seamless compatibility with DisplayPort 1.4 devices
  • HDCP 2.2 support for secure connections
  • MST Support for daisy-chaining multiple monitors
  • Unidirectional cable design with labelled source and display connectors
  • Flexible TPE cable sleeve and gold plated latching connections
  • Aluminium-mylar foil with braid shielding to reduce EMI interference

Contents

Lead only

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
32.8ft

:
10m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030899963

2 In stock Need more?

???PF_PDP_RSP_SUP???

£79.82 ( £95.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.82 (£95.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --