You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.4 Certified Male to Male Lead, 2m Black -
DP14MM2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP14MM2M
- Order Code:
- CS32471
- Product Range
- Startech DP14MM
- Also Known As:
- GTIN UPC EAN: 0065030880534
- Technical Datasheet:
- DP14MM2M Datasheet
Product Range Selector (Startech DP14MM)
See all from this product rangeProduct Overview
- Supports resolutions up to 7680x4320 @60Hz, also backward compatible with 5K @60Hz and 4K @120Hz
- High Dynamic Range (HDR) support delivers higher contrast ratios and more vivid colours
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- VESA Certified for full 1.4 compliance
- MST Support for daisy chaining monitors
- Thinner 34AWG construction for flexible installation
- Connectors fitted with latches to ensure a secure connection
- HDCP 2.2
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to DisplayPort Plug
- :
- DisplayPort Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- Startech DP14MM
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.78 (£15.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.