You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K HDR DisplayPort 2.1 VESA Certified DP40 Male to Male Lead, 1m Black -
DP21-1M-DP40-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP21-1M-DP40-CABLE
- Order Code:
- CS37178
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030908948
- Technical Datasheet:
- DP21-1M-DP40-CABLE Datasheet
Product Overview
- High-performance full DP compatibility, quality construction
- Resolutions up to 8K 60Hz w/DSC, using a compatible DP source and display
- UHBR10 supports high refresh rates including 4K 120Hz and 1440p 240Hz
- High-bandwidth digital content protection 2.2 for a secure connection between source and display
- High dynamic range 10 (HDR10) for higher contrast ratio and vibrant picture quality
- Display stream compression (DSC) 1.2a for maximum resolution output
- Multi-stream transport (MST) for daisy-chaining multiple monitors
- Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
- 1m cable length, 6.5mm cable OD, 40Gbps maximum data transfer rate
- Operating temperature range from 0°C to 45°C
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.12 (£12.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























