You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to DVI-D Male to Male Lead, 0.9m Black -
DP2DVI2MM3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2DVI2MM3
- Order Code:
- CS28930
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861533
- Technical Datasheet:
- DP2DVI2MM3 Datasheet
Product Overview
- Take full advantage of your DVI display
- One cable for direct video card-to-display connection
- Supports high bandwidth resolutions up to 1920x1200 or HDTV resolutions up to 1080p
- No software or drivers required
- DisplayPort male to DVI male connections
- Requires a DP++ port (DisplayPort++)
Contents
Contents: Cable only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to DVI-D Plug
- :
- DVI-D Plug
- :
- 2.95ft
- :
- 900mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.52 (£21.02) | ( ) |
5+ | £16.45 (£19.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.