You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to HDMI Adaptor - UHD 4K Support -
DP2HD4KADAP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2HD4KADAP
- Order Code:
- CS29006
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861908
- Technical Datasheet:
- DP2HD4KADAP Datasheet
Product Overview
- Lightweight design and ultra-compact footprint to maximise portability
- Supports resolutions up to 4K Ultra-HD (30Hz)
- 7.1 Surround sound audio specification
- Compliant with DPCP, HDCP, DisplayPort 1.2 & HDMI 1.4 specification
- Plug and play installation; no software or drivers required
- Powered by the DisplayPort connection, no external power required
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.82 (£18.98) | ( ) |
3+ | £14.86 (£17.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.