You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to HDMI Adaptor, 1080p Full HD -
DP2HDMI
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2HDMI
- Order Code:
- CS38402
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030830799
- Technical Datasheet:
- DP2HDMI Datasheet
Product Overview
- Passive DisplayPort to HDMI adaptor, requires a DP++ source
- Supports display resolutions up to 1920x1200 or 1080p Full HD
- 7.1 Channel audio specification
- Compliant with DisplayPort 1.2 and HDCP 1.4
- Latching DisplayPort connector ensures a secure connection
- 130mm Cable length
- OS Independent, no software or drivers required
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- HDMI Receptacle
- :
- 5"
- :
- 127mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.78 (£12.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.