You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI-D Plug to DVI-D Plug Single Link Lead, 3m Black -
DVIDSMM3M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DVIDSMM3M
- Order Code:
- CS37801
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030857413
- Technical Datasheet:
- DVIDSMM3M Datasheet
Product Overview
- Supports resolutions up to 1920x1200
- High speed digital transmission up to 4.95Gb/s
- Aluminium-mylar foil with braided shielding
- Supports hot-plugging for DVI display devices
- Compliant with DVI DDWG standards
- Lifetime limited manufacturer warranty
Product Information
- :
- DVI-D (Single Link) Plug
- :
- DVI-D (Single Link) Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.42 (£12.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.