You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Adjustable Full Motion TV Wall Mount, 32" to 70" -
FPWARTB2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FPWARTB2
- Order Code:
- ST04725
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030870368
- Technical Datasheet:
- FPWARTB2 Datasheet
Product Overview
- Space-saving wall mount for large, flat screen and curved TVs
- Supports VESA mount patterns from 200x100 to 600x400
- Full motion adjustment to customise the viewing experience
- ±90° Swivel/pivot, and +2° to -15° tilt adjustment
- Arm Extension: 57mm (Min.), 518mm (Max.)
- ±5° LCD screen level adjustment to ensure display is perfectly level
- Weight Capacity: 45kg
- Dual-stud mounting for studs placed 16" apart
- Built-in cable management and snap-on covers keep untidy cables out of sight
- 5 Year manufacturer warranty
Product Information
- :
- From 32" to 70"
- :
- Tilt & Swivel Mount
- :
- 45kg
- :
- 200x100 to 600x400
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £169.10 (£202.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.