You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Under Desk Footrest, Black - 

FTRST1

FTRST1 - Adjustable Under Desk Footrest, Black
FTRST1 - Adjustable Under Desk Footrest, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
FTRST1
Order Code:
OE08187
Also Known As:
GTIN UPC EAN: 0065030872638
Technical Datasheet:
FTRST1   Datasheet
See all Technical Docs

Product Overview

The Startech FTRST1 is an adjustable under-desk footrest that is designed to increase your comfort and productivity by supporting your legs throughout the day. The footrest provides a cost effective method to modify your workstation for ergonomic use. Easily customise the footrest at any time by changing the height and angle with a simple push on the platform. The large platform also features a non-slip rubberised surface to prevent your feet from falling off.
  • Textured design provides massage bumps to soothe feet during extended use
  • Height Range: 95mm minimum, 123mm max.
  • Two tilt positions: 0°-15° and 0°-30°
  • Durable plastic and aluminium construction
  • Fully TAA compliant
  • Platform Size: 350x450mm
  • Dimensions (HxWxD): 95x505x360mm
  • 5 Year manufacturer warranty

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030872638

2 In stock Need more?

???PF_PDP_RSP_SUP???

£37.24 ( £44.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.24 (£44.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --