You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Port Industrial USB 3.0 Hub with Surge & ESD Protection -
HB30A7AME
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB30A7AME
- Order Code:
- CS33286
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030881876
- Technical Datasheet:
- HB30A7AME Datasheet
Product Overview
- SuperSpeed USB 3.0 ports with 5Gb/s throughput
- Backwards compatible with USB 2.0 devices
- Supports battery charging specification 1.2; delivers up to 2.4A on any port up to maximum 35W in total
- Wide range 10-24V DC terminal block input for flexible power options
- 15kV Air and 8kV Contact ESD protection across each USB port
- 350W Surge protection on downstream/upstream USB ports
- Extended operating temperature range (0°C to 70°C) ensures performance in demanding environments
- Metal housing can be securely mounted on a wall or desk and comes with optional DIN rail mounts
- OS independant; no software or drivers required
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor, USB cable, DIN Rail mounting kit and user guide
Product Information
- :
- 7Ports
- :
- Mains Powered
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.33 (£174.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.