You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 7 Port Desktop USB 3.1 Gen 1 Hub -
HB30C5A2CSC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB30C5A2CSC
- Order Code:
- CS34478
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030868273
- Technical Datasheet:
- HB30C5A2CSC Datasheet
Product Overview
- Provides 2x USB-C ports and 5x USB-A ports including a dedicated Fast Charge port for mobile devices
- Fast Charging support with USB Battery Charging Specification 1.2
- USB 3.1 Gen 1 transfer speeds up to 5Gb/s
- Practical desktop design, ideal for hot-desk environments
- 1m USB-C cable for flexible installation
- Thunderbolt 3.0 port compatible
- OS Independent, no software or drivers required
- Dimensions (HxWxD): 24x149x65mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/ANZ), USB-C cable and user guide
Footnotes
Product Information
- :
- 7Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.16 (£94.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.