You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Port USB 3.1 Gen 2 Hub with LAN Port, USB-C to 2x USB-A & 1x USB-C with RJ45 -
HB31C2A1CGS
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB31C2A1CGS
- Order Code:
- CS33667
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030877916
- Technical Datasheet:
- HB31C2A1CGS Datasheet
Product Overview
- Provides 2x USB A ports and a USB-C port for both modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Gigabit Ethernet port for additional wired network access
- Compatible with Thunderbolt 3 ports
- Compact design with 1m USB-C host cable for felexible installation
- Plug and play design, no drivers required
- Supports Windows 7/8/10, Linux (4.x LTS), MacOS 10.10-10.15, iPadOS 13.1+ and Android 8+
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/AU) USB-C cable
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.71 (£64.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























