You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to Mini DisplayPort 4K UHD 30Hz Adaptor Lead, 2m -
HD2MDPMM2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HD2MDPMM2M
- Order Code:
- CS33601
- Also Known As:
- GTIN UPC EAN: 0065030887564
- Technical Datasheet:
- HD2MDPMM2M Datasheet
Product Range Selector (Startech HDMI to mini DisplayPort Adaptor Cables)
See all from this product rangeProduct Overview
- Active HDMI 1.4 to mini DisplayPort conversion
- Supports display resolutions up to 4K UHD (3840x2160 @30Hz)
- 7.1 Channel surround sound audio specification
- Plug and play setup and installation
- Powered by a standard USB port with integrated connector
- 3 Year manufacturer warranty
Product Information
- :
- HDMI Plug
- :
- Mini DisplayPort Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- Startech HDMI to mini DisplayPort Adaptor Cables
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.92 (£26.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.