You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K 60Hz HDMI 2.0 Extension Lead, 1m Black -
HD2MF3FL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HD2MF3FL
- Order Code:
- AV30523
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030904025
- Technical Datasheet:
- HD2MF3FL Datasheet
Product Overview
- HDMI 2.0 male to female extension lead
- Supports digital resolutions up to 4K UHD 60Hz
- Maximum transfer bandwidth up to 18Gb/s
- Flexible TPE cable jacket and strain relief
- Shielded gold plated connectors for increased EMI protection
- Lifetime limited manufacturer warranty
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Receptacle
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.35 (£10.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.