You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed 4K 60Hz HDMI 2.0 Extension Lead, 2m Black - 

HD2MF6FL

HD2MF6FL - High Speed 4K 60Hz HDMI 2.0 Extension Lead, 2m Black
HD2MF6FL - High Speed 4K 60Hz HDMI 2.0 Extension Lead, 2m Black
HD2MF6FL - High Speed 4K 60Hz HDMI 2.0 Extension Lead, 2m Black
HD2MF6FL - High Speed 4K 60Hz HDMI 2.0 Extension Lead, 2m Black
HD2MF6FL - High Speed 4K 60Hz HDMI 2.0 Extension Lead, 2m Black
HD2MF6FL - High Speed 4K 60Hz HDMI 2.0 Extension Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HD2MF6FL
Order Code:
AV30524
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030903974
Technical Datasheet:
HD2MF6FL   Datasheet
See all Technical Docs

Product Overview

Fully featured bi-directional HDMI 2.0 male to female lead, ideal for extending an existing cable run or reducing wear on HDMI device ports. High Speed HDMI 2.0 supports dynamic HDR10 and 7.1/32-channel audio with ARC for use with UHD displays.
  • HDMI 2.0 male to female extension lead
  • Supports digital resolutions up to 4K UHD 60Hz
  • Maximum transfer bandwidth up to 18Gb/s
  • Flexible TPE cable jacket and strain relief
  • Shielded gold plated connectors for increased EMI protection
  • Lifetime limited manufacturer warranty

Contents

HDMI lead only

Product Information


:
HDMI Plug

:
HDMI Receptacle

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030903974

2 In stock Need more?

???PF_PDP_RSP_SUP???

£10.08 ( £12.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.08 (£12.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --