You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to Micro HDMI Cable Adaptor -
HDADFM5IN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDADFM5IN
- Order Code:
- AV29338
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030844710
- Technical Datasheet:
- HDADFM5IN Datasheet
Product Overview
- Ideal for connecting mobile devices to HDMI TVs and displays
- All-in-one adaptor design for audio & video transmission
- Aluminium Mylar foil cable shielding with PVC jacket
- Gold plated connectors
- 127mm Cable length
- Lifetime limited manufacturer warranty
Product Information
- :
- HDMI Receptacle
- :
- 1Ways
- :
- Micro HDMI Plug
- :
- 1Ways
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.28 (£14.74) | ( ) |
3+ | £11.90 (£14.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.