You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 30Hz MicroHDMI-to-HDMI Lead with Ethernet, 1m -
HDADMM1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDADMM1M
- Order Code:
- AV29341
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030846950
Product Overview
- High speed 4K MicroHDMI to HDMI lead
- Durable PVC jacket for high strength & reliability in commercial environments
- Cord constructed with 34AWG wire
- Gold plated connectors
- Superior EMI shielding with Al-Mylar foil and copper braid to improve signal integrity
- Length: 1m
- Warranty: Lifetime
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Product Information
- :
- HDMI Plug
- :
- Micro HDMI Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 02/07/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 02/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.30 (£11.16) | ( ) |
3+ | £8.69 (£10.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.