You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Female to DVI-D Male Lead, 0.2m Black -
HDDVIFM8IN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDDVIFM8IN
- Order Code:
- CS24306
- Also Known As:
- GTIN UPC EAN: 0065030848572
- Technical Datasheet:
- HDDVIFM8IN Datasheet
- Catalogue page:
- CPCC/484
Product Overview
- Ideal for overcoming compatibility issues
- Aluminium-Mylar foil with braided shielding
- Gold plated connectors
Contents
Adaptor only
Product Information
- :
- HDMI Socket
- :
- DVI-D Plug
- :
- 0.65ft
- :
- 200m
- :
- Black
- :
- -
Technical Docs (2)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £7.42 (£8.90) | ( ) |
5+ | £6.94 (£8.33) | ( ) |
Pricing is unavailable. Please contact customer services.