You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90 Degree Up / Down HDMI Male to Female Adaptor - 

HDMI2HDMIMFDN

HDMI2HDMIMFDN - 90 Degree Up / Down HDMI Male to Female Adaptor
HDMI2HDMIMFDN - 90 Degree Up / Down HDMI Male to Female Adaptor
HDMI2HDMIMFDN - 90 Degree Up / Down HDMI Male to Female Adaptor
HDMI2HDMIMFDN - 90 Degree Up / Down HDMI Male to Female Adaptor
HDMI2HDMIMFDN - 90 Degree Up / Down HDMI Male to Female Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMI2HDMIMFDN
Order Code:
AV30525
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030903899
Technical Datasheet:
HDMI2HDMIMFDN   Datasheet
See all Technical Docs

Product Overview

The Startech HDMI2HDMIMFDN is a simple and effective 90° HDMI adaptor that is ideal for reducing stress on device ports or providing improved access with limited available space. The up-angled design is perfect for concealed or rear-facing HDMI ports.
  • Compact 90° HDMI male to female adaptor
  • Up-angled design reduces strain on vertical installations
  • Supports all HDMI 2.0 specifications
  • Resolutions up to 4K 60Hz with HDR
  • High speed transfer with up to 18Gb/s bandwidth
  • Backwards compatible with previous versions
  • Gold plated connections
  • Dimensions (HxWxD): 16x21x31mm

Contents

Adaptor only

Product Information


:
HDMI

:
1Ways

:
Plug

:
HDMI

:
1Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030903899

8 In stock Need more?

???PF_PDP_RSP_SUP???

£8.18 ( £9.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.18 (£9.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --