You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90 Degree Left / Right HDMI Male to Female Adaptor -
HDMI2HDMIMFRA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMI2HDMIMFRA
- Order Code:
- AV30526
- Also Known As:
- GTIN UPC EAN: 0065030903882
- Technical Datasheet:
- HDMI2HDMIMFRA Datasheet
Product Range Selector (Startech 90 Degree HDMI Adaptor)
See all from this product rangeProduct Overview
- Compact 90° HDMI male to female adaptor
- Right-angled design to reduces connector strain
- Supports all HDMI 2.0 specifications
- Resolutions up to 4K 60Hz with HDR
- High speed transfer with up to 18Gb/s bandwidth
- Backwards compatible with previous versions
- Gold plated connections
- Dimensions (HxWxD): 12x29x32mm
Contents
Adaptor only
Product Information
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- Startech 90 Degree HDMI Adaptor
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.80 (£9.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.