You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Male to DVI-D Male Lead, 1.8m Black -
HDMIDVIMM6
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMIDVIMM6
- Order Code:
- CS32621
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030809597
- Technical Datasheet:
- HDMIDVIMM6 Datasheet
Product Overview
- Enables connection of DVI-D device to a display with HDMI technology
- Bi-directional cable also allows the reverse configuration, delivering Digital video from an HDMI device to a DVI-D capable device
- Nickel plated connectors
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to DVI-D Plug
- :
- DVI-D Plug
- :
- 5.9ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.32 (£9.98) | ( ) |
5+ | £7.82 (£9.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.