You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed 4K HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 1m Black - 

HDMM1M

HDMM1M - High Speed 4K HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 1m Black
HDMM1M - High Speed 4K HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMM1M
Order Code:
AV30078
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030848886
Technical Datasheet:
HDMM1M   Datasheet
See all Technical Docs

Product Overview

High quality HDMI lead that delivers crystal clear images and life-like colour with resolutions up to 4K UHD @30Hz. Gold plated connectors and superior EMI shielding ensure a dependable connection between devices.
  • Supports up to 4Kx2K @30Hz
  • Aluminium-Mylar foil with braid EMI shielding
  • 28AWG Wire and gold plated contacts
  • Lifetime limited manufacturer warranty

Applications

Audio Visual, Video & Vision

Product Information


:
HDMI Plug

:
HDMI Plug

:
3.3ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030848886

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.38 ( £8.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.87 (£8.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --