You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 3m Black -
HDMM3M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMM3M
- Order Code:
- AV30081
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030848510
- Technical Datasheet:
- HDMM3M Datasheet
Product Overview
- Supports up to 4Kx2K @30Hz
- Aluminium-Mylar foil with braid EMI shielding
- 28AWG Wire and gold plated contacts
- Lifetime limited manufacturer warranty
Applications
Audio Visual, Video & Vision
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
8 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.01 (£13.21) | ( ) |
3+ | £10.30 (£12.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.