You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, Male to Male, Gold Contacts, 2m -
HDMMV2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMMV2M
- Order Code:
- AV29504
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889056
- Technical Datasheet:
- HDMMV2M Datasheet
Product Overview
- Premium Ultra certified HDMI 2.0 cable
- Supports resolutions up to 4K @60Hz
- HDR10 (High Dynamic Range)
- 18Gb/s Maximum bandwidth
- High Speed cable with Ethernet
- Die-cast aluminium shell with gold-plated connectors
- Flexible TPE jacket and strain relief
- Lifetime manufacturer warranty
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black, Grey
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.05 (£18.06) | ( ) |
3+ | £14.65 (£17.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.