You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, Male to Male, Gold Contacts, 0.5m - 

HDMMV50CM

New
HDMMV50CM - Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, Male to Male, Gold Contacts, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMMV50CM
Order Code:
AV30849
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030889414
Technical Datasheet:
HDMMV50CM   Datasheet
See all Technical Docs

Product Overview

High speed Premium certified HDMI cable built to High Speed HDMI 2.0 specification to ensure signal integrity. Fully tested and certified by an HDMI Authorised Test Center to ensure it supports high-bandwidth enabled features. Designed for both business and consumer applications; this premium HDMI cable is perfect for monitors, HDTVs and digital signage applications.
  • Premium certified HDMI 2.0 cable with Ethernet
  • Supports resolutions up to 4K @60Hz
  • HDR10 (High Dynamic Range)
  • 18Gb/s Maximum bandwidth
  • 32 Channel audio support (5.1/7.1/Dolby TrueHD/Atmos)
  • Die-cast aluminium shell with gold-plated connectors
  • Flexible TPE jacket and strain reliefs
  • Lifetime manufacturer warranty

Contents

Lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
1.64ft

:
0.5m

:
Black, Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030889414

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.27 ( £8.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.27 (£8.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --