You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Bay Trayless Hot Swap Mobile Rack for 3.5" SAS / SATA 6Gb/s Hard Drives -
HSB3SATSASBA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HSB3SATSASBA
- Order Code:
- CS30684
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030855297
- Technical Datasheet:
- HSB3SATSASBA Datasheet
Product Overview
- Simple, trayless design for drive insertion with ejection levers for quick removal
- Added security with lockable drive bays (2 keys included)
- Built-in fan for excellent heat dissipation
- Solid aluminium enclosure with vented design
- UL VO rating for flammability
- Power and activity LEDs for each drive
- Supports SATA I/II/III and SAS I/II interfaces, up to 6Gb/s
- 2 Year manufacturer warranty
Contents
Mobile HDD rack, SATA cable, security keys, screw kit and user guide
Product Information
- :
- Mobile HDD Rack / Backplane
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.58 (£79.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.