You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port RS232 Serial to Ethernet IP Device Server -
I23-SERIAL-ETHERNET
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- I23-SERIAL-ETHERNET
- Order Code:
- CS38382
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030905992
- Technical Datasheet:
- I23-SERIAL-ETHERNET Datasheet
Product Overview
- Single 10/100Mbps RJ45 port w/auto-negotiation
- Supports TCP client/server mode to enable serial tunnelling between two device servers over a LAN
- All-metal housing ensures durability in harsh conditions
- Supports Level-4 ESD protection (15kV air/8kV contact)
- Fully TAA compliant design
- Virtual COM software supports Windows only (Windows 8/10/11)
- Includes power adaptor and supports 5V over pin 9 for serial devices
- Product dimension (LxWxH) is 60 x 179 x 23mm
- 2 Year manufacturer warranty
Contents
Device server, Din rail kit, 2x Din rail screws, power adaptor and user guide.
Footnotes
Product Information
- :
- 1Ports
- :
- 2 Port
- :
- 10Mbps, 100Mbps
- :
- RJ45 x 1, DB9 Male x 2
- :
- DIN Rail / Wall
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £192.74 (£231.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























