You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Industrial Unmanaged Gigabit Ethernet Switch, DIN Mountable -
I51G-ETHERNET-SWITCH
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- I51G-ETHERNET-SWITCH
- Order Code:
- CS37860
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030909648
- Technical Datasheet:
- I51G-ETHERNET-SWITCH Datasheet
Product Overview
- Unmanaged network switch with energy-efficient performance
- Extended operating temperature range for use in harsh environments (-40°C to +75°C)
- Supports Auto MDI/MDI-X, PXE and Wake-On-LAN
- IP30 Rated all-metal housing provides long-term durability
- Powered by 3 wire Terminal Block input connection (9-90V DC)
- Over current protection
- Versatile installation options with included mounting ears and DIN Rail mounting kit
- Intuitive plug & play setup
- OS independent, no additional drivers or software required
- Dimensions (HxWxD): 26x100x60mm
Contents
Switch, 3-pin terminal block, mounting kit and user guide
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged Gigabit Ethernet
- :
- DIN Rail / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.24 (£92.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.