You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Port FTDI USB to Serial RS232 Adaptor Cable with COM Retention -
ICUSB2321F
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB2321F
- Order Code:
- CS29354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030843485
- Technical Datasheet:
- ICUSB2321F Datasheet
Product Overview
- COM retention feature allows the same COM port value to be reassigned in the event the cable is disconnected or the system is rebooted
- Utilises the FTDI chipset which supports additional customisation and advanced features
- Supports Baud Rates up to 115.2Kbps
- USB Powered, no external adaptor required
- 1.8m Cable length
- Supports Windows, Linux and Mac OS
- 2 Year manufacturer warranty
Contents
Adaptor cable, software and user guide
Product Information
- :
- USB to RS232 Converter
- :
- -
- :
- D Sub 9 Position Plug
- :
- FT232RL
- :
- 1.8m
- :
- 6ft
- :
- -
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.98 (£32.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.