You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cisco USB to RJ45 Console Rollover Cable -
ICUSBROLLOVR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSBROLLOVR
- Order Code:
- CS33134
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880459
- Technical Datasheet:
- ICUSBROLLOVR Datasheet
Product Overview
- Allows you to program your networking equipment from your Windows, Linux or Mac computer
- Supports transfer rates up to 460Kb/s
- 2 Year manufacturer warranty
Contents
Cable and user guide
Product Information
- :
- USB 2.0 A Plug
- :
- RJ45 Plug
- :
- 5.9ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
20 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.42 (£25.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.