You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Laptop Riser / Stand -
LAPTOP-STAND-SILVER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LAPTOP-STAND-SILVER
- Order Code:
- CS37796
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895132
- Technical Datasheet:
- LAPTOP-STAND-SILVER Datasheet
Product Overview
- Durable aluminium construction with silver anodised finish
- The two support arms create an effective surface area of 210x260mm
- Suitable for a wide range of laptops including 13", 15.6" and 17" models
- Supports devices up to a maximum weight of 5kg
- Quick and easy assembly, stand is made from just 3 components
- Integrated cable management openings to keep wires out of the way
- Anti-slip rubber pads and front lip keep device secure during use
- Open frame design allows for maximum airflow to increase passive cooling
- Dimensions (HxWxD): 144x260x223mm
- 5 Year manufacturer warranty
Contents
Support arms, crossbar and user guide
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.24 (£50.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.