You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fiber Optic Transceiver, 850 nm, 10 Gbps, Startech SFP Modules - 

MASFP10GBSR

MASFP10GBSR - Fiber Optic Transceiver, 850 nm, 10 Gbps, Startech SFP Modules
MASFP10GBSR - Fiber Optic Transceiver, 850 nm, 10 Gbps, Startech SFP Modules
MASFP10GBSR - Fiber Optic Transceiver, 850 nm, 10 Gbps, Startech SFP Modules

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MASFP10GBSR
Order Code:
CS37369
Product Range
Startech SFP Modules
Also Known As:
GTIN UPC EAN: 0065030869966
Technical Datasheet:
MASFP10GBSR   Datasheet
See all Technical Docs

Product Range Selector (Startech SFP Modules)

See all from this product range

Product Overview

High quality SFP module for network expansion, delivering 10GbE connectivity over fibre cables to remote segments. Guaranteed 100% compatibility with Cisco Meraki™ MA-SFP-10GB-SR, meeting OEM specification and MSA industry standard.
  • Multi mode fibre type with 850nm wavelength
  • 10Gb/s Maximum data transfer rate
  • Maximum transfer distance up to 300m
  • Supports Digital Diagnostics Monitoring (DDM)
  • Fibre optic LC female connection
  • Hot-swappable for seamless upgrade and replacement
  • Low power consumption, less than 1.2W
  • Lifetime limited manufacturer warranty

Contents

SFP Module only

Product Information


:
850nm

:
-

:
10Gbps

:
Startech SFP Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030869966

4 In stock Need more?

???PF_PDP_RSP_SUP???

£36.42 ( £43.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.42 (£43.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --