You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gigabit Ethernet Fiber Media Converter with Open SFP Slot -
MCM1110SFP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MCM1110SFP
- Order Code:
- CS29009
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861472
- Technical Datasheet:
- MCM1110SFP Datasheet
Product Overview
- Easily provide connectivity to users in an isolated area or in a separate building
- Perfect for secure connections required by government agencies where EMI is not acceptable
- Compatible with almost any MSA-compliant multi or single mode SFP transceiver
- Unmanaged operation with plug and play setup
- Full Duplex and Auto MDIX support
- Durable steel housing
- Standalone design with wall-mounting option
- Connections: SFP Socket, RJ45 Socket
- Dimensions (HxWxD): 26x70x95mm
- 2 Year manufacturer warranty
Contents
Contents: Converter, ac adaptor and user guide
Footnotes
Product Information
- :
- Gigabit Copper RJ45 Ethernet
- :
- Single Mode/Multi-Mode SFP Fibre
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.82 (£57.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.