You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort 1.2 Male to Male Lead, 1m Black -
MDISP1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDISP1M
- Order Code:
- CS28063
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030844475
- Technical Datasheet:
- MDISP1M Datasheet
Product Overview
- High resolution 4Kx2K display support
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Manufactured to DisplayPort 1.2 standard
- Backwards compatible with DisplayPort 1.1
- Supports HDCP and DPCP standards
- Gold plated connectors
Contents
Lead only
Product Information
- :
- Mini DisplayPort Plug
- :
- Mini DisplayPort Plug to Mini DisplayPort Plug
- :
- Mini DisplayPort Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.68 (£14.02) | ( ) |
5+ | £10.96 (£13.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.