You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to DVI-I Adaptor -
MDP2DVI3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2DVI3
- Order Code:
- CS37354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030848695
- Technical Datasheet:
- MDP2DVI3 Datasheet
Product Overview
- Mini DisplayPort 1.2 (HBR2) to DVI-I (Digital only DVI-D) single link adaptor
- Supports resolutions up to 1920x1200 or 1080p Full HD @60Hz
- Connect a monitor to your workstation as a primary or secondary display to increase productivity
- EDID/DDC passthrough to ensure compatibility between source & display
- HDCP compliant, no audio support
- Screw-locking DVI connector to ensure secure connection
- Adaptor is OS independent, no software or drivers required
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Mini DisplayPort
- :
- DVI-I 29-Pin
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.12 (£10.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.