You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini DisplayPort to HDMI Adaptor, 4K 60Hz - 

MDP2HD4K60S

MDP2HD4K60S - Mini DisplayPort to HDMI Adaptor, 4K 60Hz
MDP2HD4K60S - Mini DisplayPort to HDMI Adaptor, 4K 60Hz
MDP2HD4K60S - Mini DisplayPort to HDMI Adaptor, 4K 60Hz
MDP2HD4K60S - Mini DisplayPort to HDMI Adaptor, 4K 60Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MDP2HD4K60S
Order Code:
CS30548
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030865838
Technical Datasheet:
MDP2HD4K60S   Datasheet
See all Technical Docs

Product Overview

Compact and portable adaptor that lets you output HDMI video & audio from a mini DisplayPort device. The adaptor offers active conversion which is required for maintaining 4K resolutions; ideal for graphics cards that can not output multi-mode DP++ signals.
  • Supports resolutions up to 4K Ultra-HD (60Hz)
  • 7.1 Surround sound audio pass-through
  • Compliant with DisplayPort 1.2, DPCP, HDMI 2.0 and HDCP 2.2
  • Plug and play installation, no software or drivers required
  • Dimensions (HxWxD): 10x22x152mm
  • 2 Year manufacturer warranty

Product Information


:
Mini DisplayPort

:
1Ways

:
Plug

:
HDMI

:
1Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030865838

29 In stock Need more?

???PF_PDP_RSP_SUP???

£22.94 ( £27.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.94 (£27.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --