You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort 1.2 to HDMI Adaptor Converter for Ultrabooks/Laptops Black - UHD 4K Support -
MDP2HD4KS
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2HD4KS
- Order Code:
- CS27974
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030857369
- Technical Datasheet:
- MDP2HD4KS Datasheet
Product Overview
- Active DisplayPort conversion; ideal for graphics cards that can not output DP++ signals
- Supports resolutions up to Ultra HD (4K)
- Digital audio support up to 7.1 channel sound
- Fully compliant with DisplayPort version 1.2
- Compatible with Intel® Thunderbolt™
- Compact design is ideal for BYOD applications
- Plug and play installation; no PSU required
- 2 Year manufacturer warranty
Contents
Adaptor only
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.