You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort 1.2 to VGA Adaptor Converter -
MDP2VGA2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2VGA2
- Order Code:
- CS27970
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030854283
- Technical Datasheet:
- MDP2VGA2 Datasheet
Product Overview
- Compliant with DisplayPort version 1.2
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- Compatible with Intel® Thunderbolt™
- Compact footprint for maximum portability
- Easy installation, no software required
- 100mm Cable length
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Product Information
- :
- Mini DisplayPort Plug
- :
- Mini DisplayPort
- :
- 1Ways
- :
- VGA Socket
- :
- 7.1"
- :
- Plug
- :
- VGA
- :
- 180.34mm
- :
- 1Ways
- :
- Black
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.48 (£19.78) | ( ) |
5+ | £15.52 (£18.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.