You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25.6" Wide Monitor Riser, Desk Mountable, Black -
MNRISERCLMP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MNRISERCLMP
- Order Code:
- CS33420
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030884167
- Technical Datasheet:
- MNRISERCLMP Datasheet
Product Overview
- Extra wide monitor shelf (25.6x10.2")
- Raise your monitor/printer 5.1" off the desk surface
- Fast and simple set up, with C-clamps that attach easily onto surface edges up to 33mm thick
- Heavy duty base and sturdy platform supports monitors up to 34" and 20kg weight
- Dimensions (HxWxD): 145x335x750mm
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Stand
- :
- 20kg
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.26 (£62.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.