You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Port DisplayPort 1.4 MST Splitter / Hub - 

MST14DP123DP

MST14DP123DP - 3 Port DisplayPort 1.4 MST Splitter / Hub
MST14DP123DP - 3 Port DisplayPort 1.4 MST Splitter / Hub
MST14DP123DP - 3 Port DisplayPort 1.4 MST Splitter / Hub
MST14DP123DP - 3 Port DisplayPort 1.4 MST Splitter / Hub
MST14DP123DP - 3 Port DisplayPort 1.4 MST Splitter / Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MST14DP123DP
Order Code:
CS33481
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030884051
Technical Datasheet:
MST14DP123DP   Datasheet
See all Technical Docs

Product Overview

Create a high performance workstation with this powerful MST DisplayPort hub and connect up to 3 DisplayPort monitors to a single DisplayPort 1.4 output. The hub supports a wide range of resolutions and display options to maximise your productivity.
  • Supports resolutions up to 8K (30Hz) on a single display or up to 4K (30Hz) across all 3 outputs
  • Easily mirror, extend or split display content, ideal for use with multi-monitor applications
  • HDR Support for sharper image quality with compatible devices
  • 7.1 channel audio specification
  • 2m Maximum cable length to display
  • Plug and play setup with native MST design
  • Supports Windows 7/8/10
  • USB powered (Micro USB lead supplied)
  • Dimensions (HxWxD): 14x105x43mm
  • 3 Year manufacturer warranty

Contents

DisplayPort MST hub and Micro USB lead

Footnotes

Note: To achieve 8K resolution, both source and display devices must support DisplayPort 1.4

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030884051

2 In stock Need more?

???PF_PDP_RSP_SUP???

£56.28 ( £67.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.28 (£67.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --