You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.4 to Triple 4K HDMI MST Hub -
MST14DP123HD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MST14DP123HD
- Order Code:
- CS36393
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897631
- Technical Datasheet:
- MST14DP123HD Datasheet
Product Overview
- Connect 3 separate HDMI displays to a single DisplayPort 1.4 connection
- MST Technology combines multiple video signals into a single stream, this hub separates the stream into independent signals for each HDMI display
- Maximum performance requires Intel 12th Gen processor or graphics card with DisplayPort 1.4 output and DSC support
- Resolutions up to 4K UHD (4096x2160) @60Hz with HDR
- Mirror or extend your desktop across all three screens
- Maximum cable distance to external display: 15m
- Built-in extra long 300mm cable allows for flexible placement
- Powered by USB connection (Micro USB cable included)
- Supports Windows 10/11, not compatible with Mac OS
- No drivers or software required, hub utilises integrated or discrete GPU capabilities to deliver high performance video output with minimal CPU usage
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- DisplayPort Plug to 3x HDMI Receptacle
- :
- 11.8"
- :
- 300mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.58 (£87.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.