You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to 2-Port DisplayPort Female Multi-Monitor MST Hub -
MSTDP122DP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MSTDP122DP
- Order Code:
- CS28758
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030860574
- Technical Datasheet:
- MSTDP122DP Datasheet
Product Overview
- Extend your desktop onto additional monitors or mirror the same image onto multiple displays
- MST technology supports high definition resolutions up to 4K Ultra-HD (3840x2160 @ 30Hz)
- Compatible with DisplayPort video adaptors, enabling output to HDMI, DVI and VGA displays
- VESA and DisplayPort certified to support DisplayPort 1.2 enabled systems
- Compatible with DP1.2 graphics cards such as AMD Radeon and AMD Eyefinity technology
- Plug and play installation
- Powered by USB connection
- Dimensions (HxWxD): 14x58x62mm
- 2 Year manufacturer warranty
Contents
Contents: DisplayPort MST hub and user guide
Footnotes
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.98 (£57.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























