You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini DisplayPort to 3 Way HDMI Multi-Monitor MST Hub - 

MSTMDP123HD

MSTMDP123HD - Mini DisplayPort to 3 Way HDMI Multi-Monitor MST Hub
MSTMDP123HD - Mini DisplayPort to 3 Way HDMI Multi-Monitor MST Hub
MSTMDP123HD - Mini DisplayPort to 3 Way HDMI Multi-Monitor MST Hub
MSTMDP123HD - Mini DisplayPort to 3 Way HDMI Multi-Monitor MST Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MSTMDP123HD
Order Code:
CS29186
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030861519
Technical Datasheet:
MSTMDP123HD   Datasheet
See all Technical Docs

Product Overview

Connect up to 3 HDMI monitors to a mini DisplayPort 1.2 equipped Windows tablet, notebook or PC and easily extend your desktop onto additional monitors or mirror the same image onto multiple displays.
  • Connect directly to HDMI TVs, monitors or projectors, elimating the need for additional adaptors
  • MST technology supports high definition resolutions up to 4K Ultra-HD (3840x2160 @ 30Hz)
  • VESA and DisplayPort certified to support mini DisplayPort 1.2 enabled systems
  • Compatible with mini DP 1.2 graphics cards such as AMD Radeon and AMD Eyefinity technology
  • Newly engineered chipset for increased compatibility with the Microsoft Surface Pro 3
  • Plug and play installation
  • Mains powered (adaptor included)
  • Supports Windows 7/8/10
  • Dimensions (HxWxD): 14x114x66mm
  • 2 Year manufacturer warranty

Contents

Mini DisplayPort to HDMI MST hub, AC adaptor and user guide

Footnotes

Note: MST shares 21.6Gb/s across all attached displays. Higher resolutions can restrict available bandwidth; exceeding bandwidth will reduce functionality.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030861519

2 In stock Need more?

???PF_PDP_RSP_SUP???

£32.48 ( £38.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.48 (£38.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --