You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm PC Audio Adaptor for Headsets with Separate Headphone / Microphone Plugs -
MUYHSMFF
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MUYHSMFF
- Order Code:
- CS34844
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030843515
- Technical Datasheet:
- MUYHSMFF Datasheet
Product Overview
- Lightweight, compact cable-based adaptor that is ideal for travel use
- 1x 4-position 3.5mm jack plug to 2x 3-position 3.5mm jack sockets
- 200mm Cable length
- Lifetime manufacturer warranty
Footnotes
Warnings
Product Information
- :
- 3.5mm 4 Pole Jack Plug
- :
- 3.5mm Stereo Jack Socket, x 2
- :
- 7.9"
- :
- 200mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
22 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 06/08/25
20 more will be available week commencing 06/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.42 (£2.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.