You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standalone M.2 NVMe to 2.5" / 3.5" SATA Drive Duplicator -
N2-M2-SSD-DUPLICATOR
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- N2-M2-SSD-DUPLICATOR
- Order Code:
- CS38525
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030904728
- Technical Datasheet:
- N2-M2-SSD-DUPLICATOR Datasheet
Product Overview
- Dual bay bi-directional drive cloner for M.2 NVMe and SATA HDD/SSD drives
- Compatible with NVMe (M-Key NGFF) M.2 SSD drives with 2242/2260/2280 drive height
- Supports 2.5" & 3.5" drives of any capacity and file format (including 4Kn)
- Delivers up to 27GB/min sector-by-sector duplication for copying the drive, works with any file format
- Supports TRIM, SMART and UASP
- USB 3.2 Gen 2 interface provides external access to both M.2 and SATA drive with the included USB-C cable
- Compact top-loading design, takes up minimal desk space
- OS independent, no drivers or software required
- Dimensions (HxWxD): 55x135x100mm
- 2 Year manufacturer warranty
Contents
Duplicator dock, AC adaptor (UK/EU/ANZ/NA), USB-C cable and user guide
Footnotes
Product Information
- :
- Standalone Drive Duplicator
- :
- SATA 6 Gb/s (SATA III)
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.38 (£56.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























