You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCI-Express x4 to M.2 NVMe SSD Adaptor -
PEX4M2E1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEX4M2E1
- Order Code:
- CS30033
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030865043
- Technical Datasheet:
- PEX4M2E1 Datasheet
Product Overview
- Supports PCI-Ex 3.0 x4 NVMe (M key) and PCIe-AHCI M.2 drives including 2242, 2260, 2280 and 22110 drives
- Compatible with the most common drive sizes including 42mm, 60mm, 80mm and 110mm SSDs
- Native OS support; no software or drivers required
- Supplied with full size and low profile brackets
- Can be installed into a x4, x8 or x16 PCI-Ex slot
- Compatible with PCI-Ex 3.0 motherboards, backwards compatible with PCI-Ex 2.0 and 1.0
- 2 Year manufacturer warranty
Contents
PCI-Ex M.2 adaptor, SSD standoff, LP bracket and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.64 (£22.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























